
KCM55WR7YA476MH01L | |
|---|---|
DigiKey Part Number | 490-16295-2-ND - Tape & Reel (TR) 490-16295-1-ND - Cut Tape (CT) 490-16295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55WR7YA476MH01L |
Description | CAP CER 47UF 35V X7R SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 35V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55WR7YA476MH01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.264" (6.70mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 3,09700 € | 30,97 € |
| 50 | 2,61880 € | 130,94 € |
| 100 | 2,47080 € | 247,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,28180 € | 456,36 € |
| 400 | 2,18433 € | 873,73 € |
| 600 | 2,13550 € | 1.281,30 € |
| 1.000 | 2,08138 € | 2.081,38 € |
| 1.400 | 2,04974 € | 2.869,64 € |
| 2.000 | 2,01928 € | 4.038,56 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |

