
KCM55WR72A156MH01K | |
|---|---|
DigiKey Part Number | 490-5838-2-ND - Tape & Reel (TR) 490-5838-1-ND - Cut Tape (CT) 490-5838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55WR72A156MH01K |
Description | CAP CER 15UF 100V X7R SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55WR72A156MH01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±20% | Thickness (Max) 0.264" (6.70mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 2,96400 € | 29,64 € |
| 50 | 2,50220 € | 125,11 € |
| 100 | 2,35960 € | 235,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,05750 € | 1.028,75 € |
| 1.000 | 1,98480 € | 1.984,80 € |
| 1.500 | 1,94837 € | 2.922,55 € |
| 2.500 | 1,90801 € | 4.770,02 € |
| 3.500 | 1,88439 € | 6.595,36 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |

