
KCM55WR72A156MH01K | |
|---|---|
DigiKey Part Number | 490-5838-2-ND - Tape & Reel (TR) 490-5838-1-ND - Cut Tape (CT) 490-5838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55WR72A156MH01K |
Description | CAP CER 15UF 100V X7R SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55WR72A156MH01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±20% | Thickness (Max) 0.264" (6.70mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 2,98700 € | 29,87 € |
| 50 | 2,52220 € | 126,11 € |
| 100 | 2,37850 € | 237,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,07396 € | 1.036,98 € |
| 1.000 | 2,00068 € | 2.000,68 € |
| 1.500 | 1,96396 € | 2.945,94 € |
| 2.500 | 1,92328 € | 4.808,20 € |
| 3.500 | 1,89947 € | 6.648,14 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |

