
KCM55WR71H226MH01K | |
|---|---|
DigiKey Part Number | 490-5831-2-ND - Tape & Reel (TR) 490-5831-1-ND - Cut Tape (CT) 490-5831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55WR71H226MH01K |
Description | CAP CER 22UF 50V X7R SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55WR71H226MH01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±20% | Thickness (Max) 0.264" (6.70mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,19400 € | 31,94 € |
| 50 | 2,70460 € | 135,23 € |
| 100 | 2,55320 € | 255,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,23136 € | 1.115,68 € |
| 1.000 | 2,15427 € | 2.154,27 € |
| 1.500 | 2,11564 € | 3.173,46 € |
| 2.500 | 2,07282 € | 5.182,05 € |
| 3.500 | 2,04777 € | 7.167,19 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |

