
KCM55WR71E686MH01L | |
|---|---|
DigiKey Part Number | 490-KCM55WR71E686MH01LTR-ND - Tape & Reel (TR) 490-KCM55WR71E686MH01LCT-ND - Cut Tape (CT) 490-KCM55WR71E686MH01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55WR71E686MH01L |
Description | CAP CER 68UF 25V X7R SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55WR71E686MH01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±20% | Thickness (Max) 0.264" (6.70mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KCM55WR71E686MH01K | Murata Electronics | 2.335 | 490-16298-1-ND | 4,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 10 | 3,06700 € | 30,67 € |
| 50 | 2,59260 € | 129,63 € |
| 100 | 2,44570 € | 244,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,12845 € | 425,69 € |
| 400 | 2,03583 € | 814,33 € |
| 600 | 1,98938 € | 1.193,63 € |
| 1.000 | 1,93792 € | 1.937,92 € |
| 1.400 | 1,90784 € | 2.670,98 € |
| 2.000 | 1,87888 € | 3.757,76 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,06940 € |

