KCM55WR71E476MH01L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 3.079
Unit Price: 4,87000 €
Datasheet
47 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCM55WR71E476MH01L

DigiKey Part Number
490-KCM55WR71E476MH01LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KCM55WR71E476MH01L
Description
CAP CER
Customer Reference
Detailed Description
47 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KCM55WR71E476MH01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
Stacked SMD, 2 J-Lead
Capacitance
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Tolerance
±20%
Thickness (Max)
0.264" (6.70mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KCM55WR71E476MH01KMurata Electronics3.079490-5830-1-ND4,87000 €Parametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,65075 €530,15 €
Manufacturers Standard Package
Unit Price without VAT:2,65075 €
Unit Price with VAT:3,15439 €