
KCM55WC71E107MH13L | |
|---|---|
DigiKey Part Number | 490-KCM55WC71E107MH13LTR-ND - Tape & Reel (TR) 490-KCM55WC71E107MH13LCT-ND - Cut Tape (CT) 490-KCM55WC71E107MH13LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55WC71E107MH13L |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 25V Ceramic Capacitor X7S Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55WC71E107MH13L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.264" (6.70mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 10 | 3,11400 € | 31,14 € |
| 50 | 2,63420 € | 131,71 € |
| 100 | 2,48570 € | 248,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,29595 € | 459,19 € |
| 400 | 2,19818 € | 879,27 € |
| 600 | 2,14918 € | 1.289,51 € |
| 1.000 | 2,09490 € | 2.094,90 € |
| 1.400 | 2,06316 € | 2.888,42 € |
| 2.000 | 2,03260 € | 4.065,20 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |

