0.022 µF ±10% 25V Ceramic Capacitor X5R Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLL03TR61E223KE01L

DigiKey Part Number
490-LLL03TR61E223KE01LTR-ND - Tape & Reel (TR)
490-LLL03TR61E223KE01LCT-ND - Cut Tape (CT)
490-LLL03TR61E223KE01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LLL03TR61E223KE01L
Description
CAP CER 0.022UF 25V X5R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X5R Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
LLL03TR61E223KE01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.012" L x 0.024" W (0.30mm x 0.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.008" (0.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15100 €1,51 €
500,10920 €5,46 €
1000,09660 €9,66 €
5000,07542 €37,71 €
1.0000,06887 €68,87 €
2.5000,06195 €154,88 €
5.0000,05779 €288,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,05008 €1.001,60 €
40.0000,04782 €1.912,80 €
60.0000,04670 €2.802,00 €
100.0000,04544 €4.544,00 €
140.0000,04471 €6.259,40 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €