
KCM55V5C3A443JDL2L | |
|---|---|
DigiKey Part Number | 490-KCM55V5C3A443JDL2LTR-ND - Tape & Reel (TR) 490-KCM55V5C3A443JDL2LCT-ND - Cut Tape (CT) 490-KCM55V5C3A443JDL2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55V5C3A443JDL2L |
Description | CAP CER 0.044UF 1KV C0G/NP0 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.044 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55V5C3A443JDL2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.260" (6.60mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,33700 € | 33,37 € |
| 50 | 2,83140 € | 141,57 € |
| 100 | 2,67460 € | 267,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,47295 € | 494,59 € |
| 400 | 2,36975 € | 947,90 € |
| 600 | 2,31807 € | 1.390,84 € |
| 1.000 | 2,26078 € | 2.260,78 € |
| 1.400 | 2,22728 € | 3.118,19 € |
| 2.000 | 2,19505 € | 4.390,10 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

