
KCM55TR7YA336MH01L | |
|---|---|
DigiKey Part Number | 490-16299-2-ND - Tape & Reel (TR) 490-16299-1-ND - Cut Tape (CT) 490-16299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55TR7YA336MH01L |
Description | CAP CER 33UF 35V X7R SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 35V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55TR7YA336MH01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±20% | Thickness (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,57500 € | 25,75 € |
| 50 | 2,15960 € | 107,98 € |
| 100 | 2,03100 € | 203,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,78570 € | 714,28 € |
| 800 | 1,71608 € | 1.372,86 € |
| 1.200 | 1,68119 € | 2.017,43 € |
| 2.000 | 1,64252 € | 3.285,04 € |
| 2.800 | 1,61991 € | 4.535,75 € |
| 4.000 | 1,59815 € | 6.392,60 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

