Parametric Equivalent

KCM55T7U3A203KDL1K | |
|---|---|
DigiKey Part Number | 490-KCM55T7U3A203KDL1KTR-ND - Tape & Reel (TR) 490-KCM55T7U3A203KDL1KCT-ND - Cut Tape (CT) 490-KCM55T7U3A203KDL1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55T7U3A203KDL1K |
Description | CAP CER 2000PF 1000V U2J 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.02 µF ±10% 1000V (1kV) Ceramic Capacitor U2J Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55T7U3A203KDL1K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±10% | Thickness (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KCM55T7U3A203KDL1L | Murata Electronics | 0 | 490-KCM55T7U3A203KDL1LCT-ND | 4,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,05200 € | 30,52 € |
| 50 | 2,58000 € | 129,00 € |
| 100 | 2,43390 € | 243,39 € |
| 500 | 2,18694 € | 1.093,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,05014 € | 2.050,14 € |
| 2.000 | 1,98892 € | 3.977,84 € |
| 3.000 | 1,95824 € | 5.874,72 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |


