Parametric Equivalent

KCM55T7U3A163KDL1L | |
|---|---|
DigiKey Part Number | 490-KCM55T7U3A163KDL1LTR-ND - Tape & Reel (TR) 490-KCM55T7U3A163KDL1LCT-ND - Cut Tape (CT) 490-KCM55T7U3A163KDL1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55T7U3A163KDL1L |
Description | CAP CER 1600PF 1000V U2J 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.016 µF ±10% 1000V (1kV) Ceramic Capacitor U2J Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55T7U3A163KDL1L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±10% | Thickness (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KCM55T7U3A163KDL1K | Murata Electronics | 0 | 490-KCM55T7U3A163KDL1KCT-ND | 4,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,02050 € | 808,20 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |


