Parametric Equivalent

KCM55T7U2J943KDL1L | |
|---|---|
DigiKey Part Number | 490-KCM55T7U2J943KDL1LTR-ND - Tape & Reel (TR) 490-KCM55T7U2J943KDL1LCT-ND - Cut Tape (CT) 490-KCM55T7U2J943KDL1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55T7U2J943KDL1L |
Description | CAP CER 94000PF 630V U2J 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.094 µF ±10% 630V Ceramic Capacitor U2J Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55T7U2J943KDL1L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±10% | Thickness (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KCM55T7U2J943KDL1K | Murata Electronics | 0 | 490-KCM55T7U2J943KDL1KCT-ND | 4,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,08900 € | 30,89 € |
| 50 | 2,61320 € | 130,66 € |
| 100 | 2,46600 € | 246,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,18073 € | 872,29 € |
| 800 | 2,10086 € | 1.680,69 € |
| 1.200 | 2,06084 € | 2.473,01 € |
| 2.000 | 2,01647 € | 4.032,94 € |
| 2.800 | 1,99053 € | 5.573,48 € |
| 4.000 | 1,96558 € | 7.862,32 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |


