KCM55T7U2J663KDL1K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 3,77000 €
Datasheet
0.066 µF ±10% 630V Ceramic Capacitor U2J Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCM55T7U2J663KDL1K

DigiKey Part Number
490-KCM55T7U2J663KDL1KTR-ND - Tape & Reel (TR)
490-KCM55T7U2J663KDL1KCT-ND - Cut Tape (CT)
490-KCM55T7U2J663KDL1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KCM55T7U2J663KDL1K
Description
CAP CER 66000PF 630V U2J 2220
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.066 µF ±10% 630V Ceramic Capacitor U2J Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KCM55T7U2J663KDL1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Stacked SMD, 2 J-Lead
Capacitance
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Tolerance
±10%
Thickness (Max)
0.197" (5.00mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KCM55T7U2J663KDL1LMurata Electronics0490-KCM55T7U2J663KDL1LCT-ND3,77000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,01000 €4,01 €
102,88100 €28,81 €
502,42940 €121,47 €
1002,28960 €228,96 €
5002,05318 €1.026,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,92337 €1.923,37 €
2.0001,86478 €3.729,56 €
3.0001,83542 €5.506,26 €
Manufacturers Standard Package
Unit Price without VAT:4,01000 €
Unit Price with VAT:4,77190 €