Parametric Equivalent

KCM55T7U2J663KDL1K | |
|---|---|
DigiKey Part Number | 490-KCM55T7U2J663KDL1KTR-ND - Tape & Reel (TR) 490-KCM55T7U2J663KDL1KCT-ND - Cut Tape (CT) 490-KCM55T7U2J663KDL1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55T7U2J663KDL1K |
Description | CAP CER 66000PF 630V U2J 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.066 µF ±10% 630V Ceramic Capacitor U2J Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55T7U2J663KDL1K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±10% | Thickness (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KCM55T7U2J663KDL1L | Murata Electronics | 0 | 490-KCM55T7U2J663KDL1LCT-ND | 40,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 2,88100 € | 28,81 € |
| 50 | 2,42940 € | 121,47 € |
| 100 | 2,28960 € | 228,96 € |
| 500 | 2,05318 € | 1.026,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,92337 € | 1.923,37 € |
| 2.000 | 1,86478 € | 3.729,56 € |
| 3.000 | 1,83542 € | 5.506,26 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |


