0.036 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCM55T5C3A363JDL1L

DigiKey Part Number
490-KCM55T5C3A363JDL1LTR-ND - Tape & Reel (TR)
490-KCM55T5C3A363JDL1LCT-ND - Cut Tape (CT)
490-KCM55T5C3A363JDL1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KCM55T5C3A363JDL1L
Description
CAP CER 0.036UF 1KV C0G/NP0 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.036 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KCM55T5C3A363JDL1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.240" L x 0.201" W (6.10mm x 5.10mm)
Height - Seated (Max)
-
Thickness (Max)
0.201" (5.10mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 €3,99 €
102,86000 €28,60 €
502,40880 €120,44 €
1002,26960 €226,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4002,00163 €800,65 €
8001,92610 €1.540,88 €
1.2001,88828 €2.265,94 €
2.0001,84633 €3.692,66 €
2.8001,82179 €5.101,01 €
4.0001,79819 €7.192,76 €
Manufacturers Standard Package
Unit Price without VAT:3,99000 €
Unit Price with VAT:4,74810 €