
KCM55T5C2J303JDL1K | |
|---|---|
DigiKey Part Number | 490-KCM55T5C2J303JDL1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KCM55T5C2J303JDL1K |
Description | CAP CER 30000PF 630V C0G NONSTD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30000 pF 630V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | KCM55T5C2J303JDL1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,90476 € | 1.904,76 € |
| Unit Price without VAT: | 1,90476 € |
|---|---|
| Unit Price with VAT: | 2,26666 € |

