KCM55R5C3A273JDL1L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 1,26423 €
Datasheet
0.027 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCM55R5C3A273JDL1L

DigiKey Part Number
490-KCM55R5C3A273JDL1LTR-ND - Tape & Reel (TR)
490-KCM55R5C3A273JDL1LCT-ND - Cut Tape (CT)
490-KCM55R5C3A273JDL1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KCM55R5C3A273JDL1L
Description
CAP CER 0.027UF 1KV C0G/NP0 SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KCM55R5C3A273JDL1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
SMD, J-Lead
Capacitance
Size / Dimension
0.240" L x 0.201" W (6.10mm x 5.10mm)
Tolerance
±5%
Thickness (Max)
0.154" (3.90mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KCM55R5C3A273JDL1KMurata Electronics0490-KCM55R5C3A273JDL1KTR-ND1,26423 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,83000 €2,83 €
101,97600 €19,76 €
501,63780 €81,89 €
1001,53320 €153,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,33693 €534,77 €
8001,28025 €1.024,20 €
1.2001,25185 €1.502,22 €
2.0001,22038 €2.440,76 €
2.8001,20198 €3.365,54 €
4.0001,18427 €4.737,08 €
Manufacturers Standard Package
Unit Price without VAT:2,83000 €
Unit Price with VAT:3,36770 €