Parametric Equivalent

KCM55R5C3A273JDL1L | |
|---|---|
DigiKey Part Number | 490-KCM55R5C3A273JDL1LTR-ND - Tape & Reel (TR) 490-KCM55R5C3A273JDL1LCT-ND - Cut Tape (CT) 490-KCM55R5C3A273JDL1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55R5C3A273JDL1L |
Description | CAP CER 0.027UF 1KV C0G/NP0 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55R5C3A273JDL1L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.201" W (6.10mm x 5.10mm) |
Tolerance ±5% | Thickness (Max) 0.154" (3.90mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KCM55R5C3A273JDL1K | Murata Electronics | 0 | 490-KCM55R5C3A273JDL1KTR-ND | 1,26423 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 1,97600 € | 19,76 € |
| 50 | 1,63780 € | 81,89 € |
| 100 | 1,53320 € | 153,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,33693 € | 534,77 € |
| 800 | 1,28025 € | 1.024,20 € |
| 1.200 | 1,25185 € | 1.502,22 € |
| 2.000 | 1,22038 € | 2.440,76 € |
| 2.800 | 1,20198 € | 3.365,54 € |
| 4.000 | 1,18427 € | 4.737,08 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |


