Parametric Equivalent

KCM55R5C3A223JDL1K | |
|---|---|
DigiKey Part Number | 490-KCM55R5C3A223JDL1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KCM55R5C3A223JDL1K |
Description | CAP CER 0.022UF 1KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 SMD, J-Lead |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.201" W (6.10mm x 5.10mm) |
Tolerance ±5% | Thickness (Max) 0.154" (3.90mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KCM55R5C3A223JDL1L | Murata Electronics | 660 | 490-KCM55R5C3A223JDL1LCT-ND | 2,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,25992 € | 1.259,92 € |
| Unit Price without VAT: | 1,25992 € |
|---|---|
| Unit Price with VAT: | 1,49930 € |


