
KCM55QR72A685KH01K | |
|---|---|
DigiKey Part Number | 490-5836-2-ND - Tape & Reel (TR) 490-5836-1-ND - Cut Tape (CT) 490-5836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55QR72A685KH01K |
Description | CAP CER 6.8UF 100V X7R SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55QR72A685KH01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±10% | Thickness (Max) 0.154" (3.90mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,05200 € | 20,52 € |
| 50 | 1,70320 € | 85,16 € |
| 100 | 1,59550 € | 159,55 € |
| 500 | 1,41336 € | 706,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,31819 € | 1.318,19 € |
| 2.000 | 1,27305 € | 2.546,10 € |
| 3.000 | 1,25043 € | 3.751,29 € |
| 5.000 | 1,22537 € | 6.126,85 € |
| 7.000 | 1,21070 € | 8.474,90 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

