Direct

KCM55QR72A106KH01L | |
|---|---|
DigiKey Part Number | 490-KCM55QR72A106KH01LTR-ND - Tape & Reel (TR) 490-KCM55QR72A106KH01LCT-ND - Cut Tape (CT) 490-KCM55QR72A106KH01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55QR72A106KH01L |
Description | CAP CER 10UF 100V X7R SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55QR72A106KH01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±10% | Thickness (Max) 0.154" (3.90mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKG57KX7S2A106K335JJ | TDK | 579 | 445-10467-1-ND | 4,54000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,07500 € | 20,75 € |
| 50 | 1,72300 € | 86,15 € |
| 100 | 1,61460 € | 161,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,41010 € | 564,04 € |
| 800 | 1,35128 € | 1.081,02 € |
| 1.200 | 1,32179 € | 1.586,15 € |
| 2.000 | 1,28911 € | 2.578,22 € |
| 2.800 | 1,27001 € | 3.556,03 € |
| 4.000 | 1,25162 € | 5.006,48 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |


