
KCM55QR71H226KH13K | |
|---|---|
DigiKey Part Number | 490-KCM55QR71H226KH13KTR-ND - Tape & Reel (TR) 490-KCM55QR71H226KH13KCT-ND - Cut Tape (CT) 490-KCM55QR71H226KH13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55QR71H226KH13K |
Description | CAP CER 22UF 50V X7R SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 50V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±10% | Thickness (Max) 0.154" (3.90mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,78600 € | 17,86 € |
| 50 | 1,47280 € | 73,64 € |
| 100 | 1,37600 € | 137,60 € |
| 500 | 1,21238 € | 606,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,12855 € | 1.128,55 € |
| 2.000 | 1,08803 € | 2.176,06 € |
| 3.000 | 1,06773 € | 3.203,19 € |
| 5.000 | 1,04522 € | 5.226,10 € |
| 7.000 | 1,03206 € | 7.224,42 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

