
KCM55QR71H106KH01K | |
|---|---|
DigiKey Part Number | 490-5832-2-ND - Tape & Reel (TR) 490-5832-1-ND - Cut Tape (CT) 490-5832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55QR71H106KH01K |
Description | CAP CER 10UF 50V X7R SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55QR71H106KH01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±10% | Thickness (Max) 0.154" (3.90mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KCM55LR71H106KH01L | Murata Electronics | 382 | 490-16302-1-ND | 2,39000 € | Direct |
| KCM55QR71J106KH01K | Murata Electronics | 8.626 | 490-5833-1-ND | 2,73000 € | Upgrade |
| C2220C106K5R1CAUTO | KEMET | 1.554 | 399-5798-1-ND | 5,62000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,35400 € | 23,54 € |
| 50 | 1,96680 € | 98,34 € |
| 100 | 1,84710 € | 184,71 € |
| 500 | 1,64454 € | 822,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,53662 € | 1.536,62 € |
| 2.000 | 1,48644 € | 2.972,88 € |
| 3.000 | 1,46129 € | 4.383,87 € |
| 5.000 | 1,43341 € | 7.167,05 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |

