
KCM55LR71J475KH01K | |
|---|---|
DigiKey Part Number | 490-KCM55LR71J475KH01KTR-ND - Tape & Reel (TR) 490-KCM55LR71J475KH01KCT-ND - Cut Tape (CT) 490-KCM55LR71J475KH01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55LR71J475KH01K |
Description | CAP CER 4.7UF 63V X7R 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 63V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55LR71J475KH01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,78300 € | 17,83 € |
| 50 | 1,47000 € | 73,50 € |
| 100 | 1,37310 € | 137,31 € |
| 500 | 1,20918 € | 604,59 € |
| 1.000 | 1,15843 € | 1.158,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,08475 € | 2.169,50 € |
| 4.000 | 1,05131 € | 4.205,24 € |
| 6.000 | 1,03456 € | 6.207,36 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

