KCM55L7U3A822JDL1L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 2,41000 €
Datasheet
8200 pF ±5% 1000V (1kV) Ceramic Capacitor U2J SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCM55L7U3A822JDL1L

DigiKey Part Number
490-KCM55L7U3A822JDL1LTR-ND - Tape & Reel (TR)
490-KCM55L7U3A822JDL1LCT-ND - Cut Tape (CT)
490-KCM55L7U3A822JDL1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KCM55L7U3A822JDL1L
Description
CAP CER 8200PF 1000V U2J 2220
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 1000V (1kV) Ceramic Capacitor U2J SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KCM55L7U3A822JDL1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.197" (5.00mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,55700 €15,57 €
501,27540 €63,77 €
1001,18850 €118,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,02798 €411,19 €
8000,98091 €784,73 €
1.2000,95735 €1.148,82 €
2.0000,93123 €1.862,46 €
2.8000,91594 €2.564,63 €
4.0000,90125 €3.605,00 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,68940 €