KCM55L7U3A103JDL1K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 2,37000 €
Datasheet
10000 pF ±5% 1000V (1kV) Ceramic Capacitor U2J SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCM55L7U3A103JDL1K

DigiKey Part Number
490-KCM55L7U3A103JDL1KTR-ND - Tape & Reel (TR)
490-KCM55L7U3A103JDL1KCT-ND - Cut Tape (CT)
490-KCM55L7U3A103JDL1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KCM55L7U3A103JDL1K
Description
CAP CER 10000PF 10000V U2J 2220
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 1000V (1kV) Ceramic Capacitor U2J SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KCM55L7U3A103JDL1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
SMD, J-Lead
Capacitance
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Tolerance
±5%
Thickness (Max)
0.197" (5.00mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KCM55L7U3A103JDL1LMurata Electronics0490-KCM55L7U3A103JDL1LCT-ND2,37000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,37000 €2,37 €
101,63400 €16,34 €
501,34180 €67,09 €
1001,25160 €125,16 €
5001,09892 €549,46 €
1.0001,05167 €1.051,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,98381 €1.967,62 €
4.0000,95268 €3.810,72 €
6.0000,93708 €5.622,48 €
Manufacturers Standard Package
Unit Price without VAT:2,37000 €
Unit Price with VAT:2,82030 €