KCM55L7U2J393JDL1K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 2,46000 €
Datasheet
0.039 µF ±5% 630V Ceramic Capacitor U2J SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCM55L7U2J393JDL1K

DigiKey Part Number
490-KCM55L7U2J393JDL1KTR-ND - Tape & Reel (TR)
490-KCM55L7U2J393JDL1KCT-ND - Cut Tape (CT)
490-KCM55L7U2J393JDL1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KCM55L7U2J393JDL1K
Description
CAP CER 39000PF 630V U2J 2220
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.039 µF ±5% 630V Ceramic Capacitor U2J SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KCM55L7U2J393JDL1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.197" (5.00mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,46000 €2,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,95311 €1.906,22 €
Manufacturers Standard Package
Unit Price without VAT:2,46000 €
Unit Price with VAT:2,92740 €