
KCM55L5C2J183JDL1K | |
|---|---|
DigiKey Part Number | 490-KCM55L5C2J183JDL1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KCM55L5C2J183JDL1K |
Description | CAP CER 18000PF 630V C0G NONSTD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18000 pF 630V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | KCM55L5C2J183JDL1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,04302 € | 2.086,04 € |
| Unit Price without VAT: | 1,04302 € |
|---|---|
| Unit Price with VAT: | 1,24119 € |

