680 pF ±10% 250VAC Ceramic Capacitor U2J SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCA55L7UMF681KL01K

DigiKey Part Number
490-KCA55L7UMF681KL01KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KCA55L7UMF681KL01K
Description
CAP CER 680PF 250V U2J SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 pF ±10% 250VAC Ceramic Capacitor U2J SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KCA55L7UMF681KL01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200, X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.201" W (6.10mm x 5.10mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,91929 €1.838,58 €
Manufacturers Standard Package
Unit Price without VAT:0,91929 €
Unit Price with VAT:1,09396 €