
KCA55L7UMF471KL01L | |
|---|---|
DigiKey Part Number | 490-KCA55L7UMF471KL01LTR-ND - Tape & Reel (TR) 490-KCA55L7UMF471KL01LCT-ND - Cut Tape (CT) 490-KCA55L7UMF471KL01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCA55L7UMF471KL01L |
Description | CAP CER 470PF 250V U2J SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250V Ceramic Capacitor U2J SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCA55L7UMF471KL01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,60700 € | 16,07 € |
| 50 | 1,31800 € | 65,90 € |
| 100 | 1,22880 € | 122,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,06345 € | 425,38 € |
| 800 | 1,01506 € | 812,05 € |
| 1.200 | 0,99083 € | 1.189,00 € |
| 2.000 | 0,96397 € | 1.927,94 € |
| 2.800 | 0,94827 € | 2.655,16 € |
| 4.000 | 0,93316 € | 3.732,64 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

