
KCA55L7UMF331KL01L | |
|---|---|
DigiKey Part Number | 490-KCA55L7UMF331KL01LTR-ND - Tape & Reel (TR) 490-KCA55L7UMF331KL01LCT-ND - Cut Tape (CT) 490-KCA55L7UMF331KL01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCA55L7UMF331KL01L |
Description | CAP CER 330PF 250V U2J SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 250V Ceramic Capacitor U2J SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCA55L7UMF331KL01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200, X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.201" W (6.10mm x 5.10mm) |
Tolerance ±10% | Thickness (Max) 0.118" (3.00mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,55100 € | 15,51 € |
| 50 | 1,27040 € | 63,52 € |
| 100 | 1,18360 € | 118,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,02330 € | 409,32 € |
| 800 | 0,97630 € | 781,04 € |
| 1.200 | 0,95275 € | 1.143,30 € |
| 2.000 | 0,92665 € | 1.853,30 € |
| 2.800 | 0,91139 € | 2.551,89 € |
| 4.000 | 0,89670 € | 3.586,80 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

