2200 pF ±10% 250V Ceramic Capacitor U2J SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCA55L7UMF222KL01L

DigiKey Part Number
490-KCA55L7UMF222KL01LTR-ND - Tape & Reel (TR)
490-KCA55L7UMF222KL01LCT-ND - Cut Tape (CT)
490-KCA55L7UMF222KL01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KCA55L7UMF222KL01L
Description
CAP CER 2200PF 250V U2J SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 250V Ceramic Capacitor U2J SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KCA55L7UMF222KL01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200, X1, Y2
Applications
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.201" W (6.10mm x 5.10mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,28000 €2,28 €
101,56700 €15,67 €
501,28340 €64,17 €
1001,19590 €119,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,03413 €413,65 €
8000,98670 €789,36 €
1.2000,96294 €1.155,53 €
2.0000,93661 €1.873,22 €
2.8000,92121 €2.579,39 €
4.0000,90640 €3.625,60 €
Manufacturers Standard Package
Unit Price without VAT:2,28000 €
Unit Price with VAT:2,71320 €