KCA55L7UMF102KH01K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,84660 €
Datasheet
1000 pF ±10% 250VAC Ceramic Capacitor U2J Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCA55L7UMF102KH01K

DigiKey Part Number
490-KCA55L7UMF102KH01KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KCA55L7UMF102KH01K
Description
CAP CER
Customer Reference
Detailed Description
1000 pF ±10% 250VAC Ceramic Capacitor U2J Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KCA55L7UMF102KH01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,07321 €2.146,42 €
Manufacturers Standard Package
Unit Price without VAT:1,07321 €
Unit Price with VAT:1,27712 €