
KC355WD7LQ125MV01L | |
|---|---|
DigiKey Part Number | 490-KC355WD7LQ125MV01LTR-ND - Tape & Reel (TR) 490-KC355WD7LQ125MV01LCT-ND - Cut Tape (CT) 490-KC355WD7LQ125MV01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC355WD7LQ125MV01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±20% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC355WD7LQ125MV01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.264" (6.70mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 2,91700 € | 29,17 € |
| 50 | 2,46000 € | 123,00 € |
| 100 | 2,31850 € | 231,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,13905 € | 427,81 € |
| 400 | 2,04595 € | 818,38 € |
| 600 | 1,99928 € | 1.199,57 € |
| 1.000 | 1,94758 € | 1.947,58 € |
| 1.400 | 1,91734 € | 2.684,28 € |
| 2.000 | 1,88825 € | 3.776,50 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |

