
KC355TD7LQ105MV01K | |
|---|---|
DigiKey Part Number | 490-KC355TD7LQ105MV01KTR-ND - Tape & Reel (TR) 490-KC355TD7LQ105MV01KCT-ND - Cut Tape (CT) 490-KC355TD7LQ105MV01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC355TD7LQ105MV01K |
Description | CAP CER 1UF 630V X7T SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC355TD7LQ105MV01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.197" (5.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 2,89800 € | 28,98 € |
| 50 | 2,44280 € | 122,14 € |
| 100 | 2,30220 € | 230,22 € |
| 500 | 2,06400 € | 1.032,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,93335 € | 1.933,35 € |
| 2.000 | 1,87432 € | 3.748,64 € |
| 3.000 | 1,84473 € | 5.534,19 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

