KC355QD7LQ564KV01K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 1,41010 €
Datasheet
0.56 µF ±10% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC355QD7LQ564KV01K

DigiKey Part Number
490-KC355QD7LQ564KV01KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KC355QD7LQ564KV01K
Description
CAP CER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.56 µF ±10% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KC355QD7LQ564KV01K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Stacked SMD, 2 J-Lead
Capacitance
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Tolerance
±10%
Thickness (Max)
0.154" (3.90mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KC355QD7LQ564KV01LMurata Electronics0490-KC355QD7LQ564KV01LTR-ND1,41010 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,33463 €1.334,63 €
Manufacturers Standard Package
Unit Price without VAT:1,33463 €
Unit Price with VAT:1,58821 €