Parametric Equivalent

KC355QD7LG134KH01K | |
|---|---|
DigiKey Part Number | 490-KC355QD7LG134KH01KTR-ND - Tape & Reel (TR) 490-KC355QD7LG134KH01KCT-ND - Cut Tape (CT) 490-KC355QD7LG134KH01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC355QD7LG134KH01K |
Description | CAP CER .13UF 1.25KV X7T 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.13 µF ±10% 1250V (1.25kV) Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,16200 € | 21,62 € |
| 50 | 1,79940 € | 89,97 € |
| 100 | 1,68730 € | 168,73 € |
| 500 | 1,49760 € | 748,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,39772 € | 1.397,72 € |
| 2.000 | 1,35072 € | 2.701,44 € |
| 3.000 | 1,32717 € | 3.981,51 € |
| 5.000 | 1,30105 € | 6.505,25 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |


