Parametric Equivalent

KC355QD72W564KH01L | |
|---|---|
DigiKey Part Number | 490-KC355QD72W564KH01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KC355QD72W564KH01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 450V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC355QD72W564KH01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±10% | Thickness (Max) 0.154" (3.90mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KC355QD72W564KH01K | Murata Electronics | 0 | KC355QD72W564KH01K-ND | 1,35347 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,42988 € | 571,95 € |
| Unit Price without VAT: | 1,42988 € |
|---|---|
| Unit Price with VAT: | 1,70156 € |


