
KC355LD7LQ224KV01K | |
|---|---|
DigiKey Part Number | 490-KC355LD7LQ224KV01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KC355LD7LQ224KV01K |
Description | CAP CER 0.22UF 630V X7T SMD TAB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Stacked SMD, 2 J-Lead |
Tolerance ±10% | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Voltage - Rated | Thickness (Max) 0.118" (3.00mm) |
Temperature Coefficient | Lead Style J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,13794 € | 2.275,88 € |
| Unit Price without VAT: | 1,13794 € |
|---|---|
| Unit Price with VAT: | 1,35415 € |

