
KC355LD7LP564KV01K | |
|---|---|
DigiKey Part Number | 490-KC355LD7LP564KV01KTR-ND - Tape & Reel (TR) 490-KC355LD7LP564KV01KCT-ND - Cut Tape (CT) 490-KC355LD7LP564KV01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC355LD7LP564KV01K |
Description | CAP CER .56UF 450V X7T 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 450V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KC355LD7LP564KV01L | Murata Electronics | 320 | 490-KC355LD7LP564KV01LCT-ND | 2,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 1,96900 € | 19,69 € |
| 50 | 1,63140 € | 81,57 € |
| 100 | 1,52710 € | 152,71 € |
| 500 | 1,35064 € | 675,32 € |
| 1.000 | 1,29599 € | 1.295,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,19086 € | 2.381,72 € |
| 4.000 | 1,15535 € | 4.621,40 € |
| 6.000 | 1,13756 € | 6.825,36 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

