
KC355LD72J154KH01L | |
|---|---|
DigiKey Part Number | 490-KC355LD72J154KH01LTR-ND - Tape & Reel (TR) 490-KC355LD72J154KH01LCT-ND - Cut Tape (CT) 490-KC355LD72J154KH01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC355LD72J154KH01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC355LD72J154KH01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 1,94600 € | 19,46 € |
| 50 | 1,61060 € | 80,53 € |
| 100 | 1,50700 € | 150,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,31280 € | 525,12 € |
| 800 | 1,25666 € | 1.005,33 € |
| 1.200 | 1,22853 € | 1.474,24 € |
| 2.000 | 1,19734 € | 2.394,68 € |
| 2.800 | 1,17910 € | 3.301,48 € |
| 4.000 | 1,16155 € | 4.646,20 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

