
IRA-S230ST01 | |
|---|---|
DigiKey Part Number | 490-12571-ND |
Manufacturer | |
Manufacturer Product Number | IRA-S230ST01 |
Description | MOTION SENSOR |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) Motion Sensing Radial, Metal Can, Lensed - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | IRA-S230ST01 Models |
Category | Voltage - Supply 2V ~ 15V |
Manufacturer Murata Electronics | Features Motion Sensing |
Packaging Bulk | Package / Case Radial, Metal Can, Lensed - 3 Lead |
Part Status Last Time Buy | Operating Temperature -40°C ~ 70°C |
Sensor Type PIR (Passive Infrared) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 5 | 1,74800 € | 8,74 € |
| 10 | 1,66800 € | 16,68 € |
| 25 | 1,57080 € | 39,27 € |
| 50 | 1,50480 € | 75,24 € |
| 100 | 1,44450 € | 144,45 € |
| 500 | 1,32320 € | 661,60 € |
| 1.000 | 1,27803 € | 1.278,03 € |
| 5.000 | 1,18710 € | 5.935,50 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |



