
IRA-S220ST01A01 | |
|---|---|
DigiKey Part Number | 490-IRA-S220ST01A01-ND |
Manufacturer | |
Manufacturer Product Number | IRA-S220ST01A01 |
Description | PYROELECTRIC SENSOR |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) Radial, Metal Can, Lensed - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | IRA-S220ST01A01 Models |
Category | Output Type Voltage |
Manufacturer Murata Electronics | Voltage - Supply 2V ~ 15V |
Packaging Box | Trigger Type Internal |
Part Status Last Time Buy | Package / Case Radial, Metal Can, Lensed - 3 Lead |
Sensor Type Motion, Pyroelectric, PIR (Passive Infrared) | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 5 | 1,87600 € | 9,38 € |
| 10 | 1,79100 € | 17,91 € |
| 25 | 1,68760 € | 42,19 € |
| 50 | 1,61740 € | 80,87 € |
| 100 | 1,55310 € | 155,31 € |
| 500 | 1,42386 € | 711,93 € |
| 1.000 | 1,37573 € | 1.375,73 € |
| 5.000 | 1,27883 € | 6.394,15 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |





