
HO4002-1 | |
|---|---|
DigiKey Part Number | HO4002-1-ND |
Manufacturer | |
Manufacturer Product Number | HO4002-1 |
Description | XTAL OSC SO 400.0000MHZ SNWV TH |
Customer Reference | |
Detailed Description | 400 MHz SO (SAW) Sine Wave Oscillator 12V 16-DIP (0.300", 7.62mm), 8 Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 12V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm), 8 Leads | |
Size / Dimension | 0.985" L x 0.505" W (25.02mm x 12.83mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |

