Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GXT155R71E473KE01D | |
|---|---|
DigiKey Part Number | 490-GXT155R71E473KE01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GXT155R71E473KE01D |
Description | CAP CER .047UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R71E473KA55D | Murata Electronics | 156.874 | 490-4760-1-ND | 0,08000 € | Parametric Equivalent |
| GCM155R71E473KA55J | Murata Electronics | 14.842 | 490-GCM155R71E473KA55JCT-ND | 0,08000 € | Parametric Equivalent |
| GRT155R71E473KE01D | Murata Electronics | 7.714 | 490-GRT155R71E473KE01DCT-ND | 0,08000 € | Parametric Equivalent |
| GRT155R71E473KE01J | Murata Electronics | 0 | 490-GRT155R71E473KE01JTR-ND | 0,00478 € | Parametric Equivalent |
| AC0402KRX7R8BB473 | YAGEO | 61.301 | 311-3071-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00841 € | 168,20 € |
| Unit Price without VAT: | 0,00841 € |
|---|---|
| Unit Price with VAT: | 0,01001 € |








