
GRT32ER61E226ME13L | |
|---|---|
DigiKey Part Number | 490-12506-2-ND - Tape & Reel (TR) 490-12506-1-ND - Cut Tape (CT) 490-12506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT32ER61E226ME13L |
Description | CAP CER 22UF 25V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT32ER61E226ME13L Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 2,82000 € | 28,20 € |
| 50 | 2,37580 € | 118,79 € |
| 100 | 2,23840 € | 223,84 € |
| 500 | 2,00580 € | 1.002,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,87849 € | 1.878,49 € |
| 2.000 | 1,82085 € | 3.641,70 € |
| 3.000 | 1,79195 € | 5.375,85 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

