
GRT32ER60J107ME13L | |
|---|---|
DigiKey Part Number | 490-12498-2-ND - Tape & Reel (TR) 490-12498-1-ND - Cut Tape (CT) 490-12498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT32ER60J107ME13L |
Description | CAP CER 100UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT32ER60J107ME13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53500 € | 5,35 € |
| 50 | 0,41500 € | 20,75 € |
| 100 | 0,37800 € | 37,80 € |
| 500 | 0,31548 € | 157,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28770 € | 287,70 € |
| 2.000 | 0,27226 € | 544,52 € |
| 3.000 | 0,26453 € | 793,59 € |
| 5.000 | 0,25595 € | 1.279,75 € |
| 7.000 | 0,25094 € | 1.756,58 € |
| 10.000 | 0,24612 € | 2.461,20 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

