
GRT32ER60J107ME13K | |
|---|---|
DigiKey Part Number | 490-GRT32ER60J107ME13KTR-ND - Tape & Reel (TR) 490-GRT32ER60J107ME13KCT-ND - Cut Tape (CT) 490-GRT32ER60J107ME13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT32ER60J107ME13K |
Description | CAP CER 100UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT32ER60J107ME13K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52900 € | 5,29 € |
| 50 | 0,40980 € | 20,49 € |
| 100 | 0,37330 € | 37,33 € |
| 500 | 0,31156 € | 155,78 € |
| 1.000 | 0,29248 € | 292,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25632 € | 1.025,28 € |
| 8.000 | 0,24599 € | 1.967,92 € |
| 12.000 | 0,24080 € | 2.889,60 € |
| 20.000 | 0,23506 € | 4.701,20 € |
| 28.000 | 0,23171 € | 6.487,88 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

