
GRT32EC81H475KE01L | |
|---|---|
DigiKey Part Number | 490-12496-2-ND - Tape & Reel (TR) 490-12496-1-ND - Cut Tape (CT) 490-12496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT32EC81H475KE01L |
Description | CAP CER 4.7UF 50V X6S 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT32EC81H475KE01L Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49000 € | 4,90 € |
| 50 | 0,37820 € | 18,91 € |
| 100 | 0,34390 € | 34,39 € |
| 500 | 0,28592 € | 142,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26035 € | 260,35 € |
| 2.000 | 0,24604 € | 492,08 € |
| 3.000 | 0,23887 € | 716,61 € |
| 5.000 | 0,23092 € | 1.154,60 € |
| 7.000 | 0,22627 € | 1.583,89 € |
| 10.000 | 0,22181 € | 2.218,10 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

